-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1969-1-ND
|
DigiKey | FIXED IND 10UH 670MA 440MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18 In Stock |
|
$0.2813 / $0.7000 | Buy Now |
DISTI #
CDRH3D14/HPNP-100N
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 25% 100KHz 670mA 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D14/HPNP-100N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2072 / $0.3157 | Buy Now |
DISTI #
851-CDRH3D14PNP100NC
|
Mouser Electronics | Power Inductors - SMD 10uH 0.67A 25% SMD LP INDUCTOR RoHS: Compliant | 2112 |
|
$0.2810 / $0.7000 | Buy Now |
|
Future Electronics | CDRH3D14/HP Series 10 uH ±25 % Tol. 0.67 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | CDRH3D14/HP Series 10 uH ±25 % Tol. 0.67 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
CDRH3D14/HPNP-100N
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 25% 100KHz 670mA 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D14/HPNP-100N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2072 / $0.3157 | Buy Now |
DISTI #
IND20404
|
Rutronik | CDRH3D14/HP 10uH 670mA 25% WWT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4200 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH3D14/HPNP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D14/HPNP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.67 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
This table gives cross-reference parts and alternative options found for CDRH3D14/HPNP-100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D14/HPNP-100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH3D14EHPNP-100PC | General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH3D14/HPNP-100NC vs CDRH3D14EHPNP-100PC |
CDRH3D14EHPNP-100PB | General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH3D14/HPNP-100NC vs CDRH3D14EHPNP-100PB |
CDRH3D14/HPNP-100NB | General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH3D14/HPNP-100NC vs CDRH3D14/HPNP-100NB |