Part Details for CDRH3D11HPNP-4R7NC by Sumida Corporation
Results Overview of CDRH3D11HPNP-4R7NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH3D11HPNP-4R7NC Information
CDRH3D11HPNP-4R7NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH3D11HPNP-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D11HPNP-4R7NC-ND
|
DigiKey | FIXED IND 4.7UH 900MA 234MOHM SM Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2666 | Buy Now |
DISTI #
CDRH3D11HPNP-4R7NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 25% 100KHz 900mA 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D11H... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2458 / $0.2577 | Buy Now |
DISTI #
851-CDRH3D11PNP4R7NC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.9A 25% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.2540 / $0.5800 | Order Now |
Part Details for CDRH3D11HPNP-4R7NC
CDRH3D11HPNP-4R7NC CAD Models
CDRH3D11HPNP-4R7NC Part Data Attributes
|
CDRH3D11HPNP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D11HPNP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.234 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CDRH3D11HPNP-4R7NC
This table gives cross-reference parts and alternative options found for CDRH3D11HPNP-4R7NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D11HPNP-4R7NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDRH3D11HPNP-4R7NB | Sumida Corporation | Check for Price | General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | CDRH3D11HPNP-4R7NC vs CDRH3D11HPNP-4R7NB |
CDRH3D11/HPNP4R7NB | Sumida Corporation | Check for Price | 1 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | CDRH3D11HPNP-4R7NC vs CDRH3D11/HPNP4R7NB |
CDRH3D11HPNP-4R7NC Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CDRH3D11HPNP-4R7NC is to use a symmetrical layout with the component centered on the PCB, and to keep the input and output traces as short as possible to minimize parasitic inductance and capacitance.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder to the pads. Avoid applying excessive force or pressure, which can damage the component.
-
The CDRH3D11HPNP-4R7NC has an operating temperature range of -40°C to +125°C, but derating is required above 80°C. Consult the datasheet for specific derating curves.
-
The CDRH3D11HPNP-4R7NC is designed to withstand moderate vibration, but it's recommended to consult with Sumida Corporation or perform additional testing to ensure the component meets the specific vibration requirements of your application.
-
Store the CDRH3D11HPNP-4R7NC in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination.