Part Details for CDRH3D11HPNP-1R5NC by Sumida Corporation
Overview of CDRH3D11HPNP-1R5NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH3D11HPNP-1R5NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D11HPNP-1R5NC-ND
|
DigiKey | FIXED IND 1.5UH 1.45A 104MOHM SM Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2666 | Buy Now |
DISTI #
CDRH3D11HPNP-1R5NC
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 25% 100KHz 1.45A 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D11HPNP-1R5NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2099 / $0.2270 | Buy Now |
DISTI #
851-CDRH3D11PNP1R5NC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 1.45A 25% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.2460 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2270 | Buy Now |
Part Details for CDRH3D11HPNP-1R5NC
CDRH3D11HPNP-1R5NC CAD Models
CDRH3D11HPNP-1R5NC Part Data Attributes
|
CDRH3D11HPNP-1R5NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D11HPNP-1R5NC
Sumida Corporation
General Purpose Inductor, 1.5uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CDRH3D11HPNP-1R5NC
This table gives cross-reference parts and alternative options found for CDRH3D11HPNP-1R5NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D11HPNP-1R5NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH3D11HPNP-1R5NB | General Purpose Inductor, 1.5uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH3D11HPNP-1R5NC vs CDRH3D11HPNP-1R5NB |
CDRH3D11/HPNP1R5NB | 1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH3D11HPNP-1R5NC vs CDRH3D11/HPNP1R5NB |