Datasheets
CDRH2D18B/HPNP-150MC by: Sumida Corporation

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT

Part Details for CDRH2D18B/HPNP-150MC by Sumida Corporation

Overview of CDRH2D18B/HPNP-150MC by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ZSC31150MCREFBV1P0 Renesas Electronics Corporation Mass Calibration System for ZSC31150
ZSC31150MCSV1P1 Renesas Electronics Corporation Mass Calibration System for ZSC31150

Price & Stock for CDRH2D18B/HPNP-150MC

Part # Distributor Description Stock Price Buy
DISTI # CDRH2D18B/HPNP-150MC-ND
DigiKey FIXED IND 15UH 480MA 536MOHM SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.9834
$0.9834 Buy Now
DISTI # CDRH2D18B/HPNP-150
Avnet Americas Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 0.48A SMD T/R - Tape and Reel (Alt: CDRH2D18B/HPNP-150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.8931
  • 2,000 $0.8797
  • 4,000 $0.8630
  • 6,000 $0.8363
  • 8,000 $0.8262
$0.8262 / $0.8931 Buy Now
DISTI # 851-RH2D18BHPNP150MC
Mouser Electronics Power Inductors - SMD 0
  • 1,000 $0.9830
  • 2,000 $0.9500
  • 5,000 $0.9430
$0.9430 / $0.9830 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.8920
$0.8920 Buy Now

Part Details for CDRH2D18B/HPNP-150MC

CDRH2D18B/HPNP-150MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDRH2D18B/HPNP-150MC Part Data Attributes

CDRH2D18B/HPNP-150MC Sumida Corporation
Buy Now Datasheet
Compare Parts:
CDRH2D18B/HPNP-150MC Sumida Corporation General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Package Description 1212
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Sumida
Case/Size Code 1212
Construction Rectangular
Core Material Ferrite
DC Resistance 0.536 Ω
Inductance-Nom (L) 15 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 1.8 mm
Package Length 3 mm
Package Style SMT
Package Width 3 mm
Packing Method TR, 7 Inch
Rated Current-Max 0.48 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH2D18B/HPNP-150MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH2D18B/HPNP-150MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH2D18B/HPNP-150MC would you like to use for your alert(s)?
  • Please alert me when CDRH2D18B/HPNP-150MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH2D18B/HPNP-150MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH2D18B/HPNP-150MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH2D18B/HPNP-150MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH2D18B/HPNP-150MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH2D18B/HPNP-150MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: