Part Details for CDRH2D18/HP-R56NC by Sumida Corporation
Overview of CDRH2D18/HP-R56NC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH2D18/HP-R56NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 273 |
|
$2.1275 / $3.4500 | Buy Now |
Part Details for CDRH2D18/HP-R56NC
CDRH2D18/HP-R56NC CAD Models
CDRH2D18/HP-R56NC Part Data Attributes
|
CDRH2D18/HP-R56NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D18/HP-R56NC
Sumida Corporation
General Purpose Inductor, 0.56uH, 35%, Ferrite-Core, 1212,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | Tape | |
Rated Current-Max | 3.75 A | |
Shielded | YES | |
Tolerance | 35% |