Part Details for CDRH2D18/LDNP-100NC by Sumida Corporation
Overview of CDRH2D18/LDNP-100NC by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH2D18/LDNP-100NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1959-1-ND
|
DigiKey | FIXED IND 10UH 1A 180 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43075 In Stock |
|
$0.3837 / $0.9700 | Buy Now |
DISTI #
CDRH2D18/LDNP-100N
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1A 1212 Carrier T/R - Tape and Reel (Alt: CDRH2D18/LDNP-100N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3791 / $0.4098 | Buy Now |
DISTI #
851-CDRH2D18LDNP100
|
Mouser Electronics | Power Inductors - SMD 10uH 1.00A 145ohms RoHS: Compliant | 663 |
|
$0.3830 / $0.7100 | Buy Now |
|
Future Electronics | CDRH2D18/LD Series 10 uH ±30 % 1 A 145 mOhm SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.4800 / $0.5200 | Buy Now |
|
Future Electronics | CDRH2D18/LD Series 10 uH ±30 % 1 A 145 mOhm SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 27 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 21 |
|
$1.0000 / $2.0000 | Buy Now |
|
New Advantage Corporation | Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1A 1212 Carrier RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.8200 / $0.8786 | Buy Now |
Part Details for CDRH2D18/LDNP-100NC
CDRH2D18/LDNP-100NC CAD Models
CDRH2D18/LDNP-100NC Part Data Attributes
|
CDRH2D18/LDNP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D18/LDNP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 1.3 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |