Part Details for CDRH2D11BHPHF-100PC by Sumida Corporation
Overview of CDRH2D11BHPHF-100PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2M02100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, Full 0.38um (15u\\) Gold, Bulkpack 100pc/bags | |
L17RRD1F01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, Full Flash Gold, Bulkpack 100pc/bags | |
L17RRD2F01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, Full Flash Gold, Bulkpack 100pc/bags |
Price & Stock for CDRH2D11BHPHF-100PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH2D11BHPHF-100PC-ND
|
DigiKey | FIXED IND 10UH 520MA 552.5 MOHM Min Qty: 1500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2666 | Buy Now |
DISTI #
CDRH2D11BHPHF-100P
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 25% 100kHz Ferrite 0.52A SMD T/R - Tape and Reel (Alt: CDRH2D11BHPHF-100P) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2099 / $0.2270 | Buy Now |
DISTI #
851-RH2D11BHPHF100PC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded RoHS: Compliant | 0 |
|
$0.2460 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2270 | Buy Now |
Part Details for CDRH2D11BHPHF-100PC
CDRH2D11BHPHF-100PC CAD Models
CDRH2D11BHPHF-100PC Part Data Attributes
|
CDRH2D11BHPHF-100PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D11BHPHF-100PC
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.553 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.52 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |