Part Details for CDRH2D11/HPNP-1R5NC by Sumida Corporation
Results Overview of CDRH2D11/HPNP-1R5NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH2D11/HPNP-1R5NC Information
CDRH2D11/HPNP-1R5NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH2D11/HPNP-1R5NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1577-1-ND
|
DigiKey | FIXED IND 1.5UH 1.6A 80 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4177 / $0.9000 | Buy Now |
DISTI #
CDRH2D11/HPNP-1R5NC
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz 1.6A 1212 Carrier T/R - Tape and Reel (Alt: CDRH2D11/H... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3135 / $0.3685 | Buy Now |
DISTI #
851-CDRH211HPNP1R5NC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 1.35A 30% SHLD RoHS: Compliant | 347 |
|
$0.4170 / $0.9200 | Buy Now |
|
Future Electronics | CDRH Series 1.5 uH 30 % Tolerance 1.35 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3670 | Buy Now |
Part Details for CDRH2D11/HPNP-1R5NC
CDRH2D11/HPNP-1R5NC CAD Models
CDRH2D11/HPNP-1R5NC Part Data Attributes
|
CDRH2D11/HPNP-1R5NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D11/HPNP-1R5NC
Sumida Corporation
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1313 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |