Part Details for CDRH26D09NP-100PC by Sumida Corporation
Overview of CDRH26D09NP-100PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2M02100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, Full 0.38um (15u\\) Gold, Bulkpack 100pc/bags | |
L17RRD1F01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, Full Flash Gold, Bulkpack 100pc/bags | |
L17RRD2F01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, Full Flash Gold, Bulkpack 100pc/bags |
Price & Stock for CDRH26D09NP-100PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH26D09NP-100PCTR-ND
|
DigiKey | INDUCTOR Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4675 | Buy Now |
DISTI #
CDRH26D09NP-100PC
|
Avnet Americas | Ind Power 10uH 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH26D09NP-100PC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3927 / $0.4245 | Buy Now |
DISTI #
851-CDRH26D09NP100PC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.4310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4240 | Buy Now |
Part Details for CDRH26D09NP-100PC
CDRH26D09NP-100PC CAD Models
CDRH26D09NP-100PC Part Data Attributes
|
CDRH26D09NP-100PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH26D09NP-100PC
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 1110, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.675 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |