Part Details for CDRH12D78/ANP-100MC by Sumida Corporation
Overview of CDRH12D78/ANP-100MC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH12D78/ANP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH12D78/ANP-100MC-ND
|
DigiKey | FIXED IND 10UH 4.2A 22 MOHM SMD Min Qty: 500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0506 | Buy Now |
DISTI #
CDRH12D78/ANP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.2A Carrier T/R - Tape and Reel (Alt: CDRH12D78/ANP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7603 / $1.0318 | Buy Now |
DISTI #
851-CDRH12D78/ANP100
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor RoHS: Compliant | 0 |
|
$0.9700 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8940 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.2402 / $2.6816 | Buy Now | |
DISTI #
CDRH12D78/ANP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.2A Carrier T/R - Tape and Reel (Alt: CDRH12D78/ANP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7603 / $1.0318 | Buy Now |
Part Details for CDRH12D78/ANP-100MC
CDRH12D78/ANP-100MC CAD Models
CDRH12D78/ANP-100MC Part Data Attributes:
|
CDRH12D78/ANP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH12D78/ANP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4949 | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for CDRH12D78/ANP-100MC
This table gives cross-reference parts and alternative options found for CDRH12D78/ANP-100MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH12D78/ANP-100MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH12D78/ANP100MC | 1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4949, ROHS COMPLIANT | Sumida Corporation | CDRH12D78/ANP-100MC vs CDRH12D78/ANP100MC |