Part Details for CDRH12D77BT150NP-6R8NC by Sumida Corporation
Overview of CDRH12D77BT150NP-6R8NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH12D77BT150NP-6R8NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH12D77BT150NP-6R8NCTR-ND
|
DigiKey | FIXED IND 6.8UH 8.1A 13 MOHM SMD Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 8.1A 6.8uH 30% 11.7A SMD,13.1x12.8mm Power Inductors ROHS | 500 |
|
$1.2153 / $1.7233 | Buy Now |
|
LCSC | 8.1A 6.8uH 30% 11.7A SMD13.1x12.8mm Power Inductors ROHS | 500 |
|
$1.1394 / $1.6156 | Buy Now |
Part Details for CDRH12D77BT150NP-6R8NC
CDRH12D77BT150NP-6R8NC CAD Models
CDRH12D77BT150NP-6R8NC Part Data Attributes
|
CDRH12D77BT150NP-6R8NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH12D77BT150NP-6R8NC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5250 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5250 | |
Construction | Rectangular | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 13.1 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |