Part Details for CDRH129HF-4R7NC by Sumida Corporation
Overview of CDRH129HF-4R7NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH129HF-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH129HF-4R7NCTR-ND
|
DigiKey | INDUCTOR Min Qty: 250 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0229 | Buy Now |
DISTI #
CDRH129HF-4R7NC
|
Avnet Americas | Ind Power 4.7uH 30% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH129HF-4R7NC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.7583 / $0.8197 | Buy Now |
DISTI #
851-CDRH129HF-4R7NC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.7920 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8190 | Buy Now |
Part Details for CDRH129HF-4R7NC
CDRH129HF-4R7NC CAD Models
CDRH129HF-4R7NC Part Data Attributes
|
CDRH129HF-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH129HF-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4747 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH129HF-4R7NC
This table gives cross-reference parts and alternative options found for CDRH129HF-4R7NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH129HF-4R7NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI001212104R7T00 | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | CDRH129HF-4R7NC vs BPCI001212104R7T00 |
CDRH129HF-4R7NB | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Sumida Corporation | CDRH129HF-4R7NC vs CDRH129HF-4R7NB |
NPIS29H4R7YTRNF | General Purpose Inductor, | NIC Components Corp | CDRH129HF-4R7NC vs NPIS29H4R7YTRNF |
APCI001212104R7TY0 | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | CDRH129HF-4R7NC vs APCI001212104R7TY0 |