Part Details for CDRH127NP-271MC by Sumida Corporation
Overview of CDRH127NP-271MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127NP-271MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH127NP-271MCTR-ND
|
DigiKey | FIXED IND 270UH 1.06A 560MOHM SM Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9628 | Buy Now |
DISTI #
CDRH127NP-271MC
|
Avnet Americas | Ind Power Shielded Wirewound 270uH 20% 1KHz Ferrite 1.06A Carrier T/R - Tape and Reel (Alt: CDRH127NP-271MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7583 / $0.8197 | Buy Now |
DISTI #
851-CDRH127NP-271MC
|
Mouser Electronics | Power Inductors - SMD 270uH 1.06A RoHS: Compliant | 470 |
|
$0.8930 / $1.6100 | Buy Now |
|
Future Electronics | FIXED IND 270UH 1.06A 560 MOHM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8190 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 270uh, 20±% | 89 |
|
$1.3515 / $2.4572 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 270uh, 20±% | 44 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for CDRH127NP-271MC
CDRH127NP-271MC CAD Models
CDRH127NP-271MC Part Data Attributes
|
CDRH127NP-271MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127NP-271MC
Sumida Corporation
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |