Part Details for CDRH127NP-151MC by Sumida Corporation
Overview of CDRH127NP-151MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127NP-151MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1462-1-ND
|
DigiKey | FIXED IND 150UH 1.42A 280MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3710 In Stock |
|
$0.8424 / $1.8100 | Buy Now |
DISTI #
CDRH127NP-151MC
|
Avnet Americas | Ind Power Shielded Wirewound 150uH 20% 1KHz Ferrite 1.42A Carrier T/R - Tape and Reel (Alt: CDRH127NP-151MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6640 / $0.9456 | Buy Now |
DISTI #
851-CDRH127NP-151MC
|
Mouser Electronics | Power Inductors - SMD 150uH 1.42A RoHS: Compliant | 788 |
|
$0.8420 / $1.8100 | Buy Now |
|
Future Electronics | CDRH Series 150 uH 20 % Tolerance 1.42 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8200 / $0.8900 | Buy Now |
|
Quest Components | 1 ELEMENT, 150 uH, GENERAL PURPOSE INDUCTOR, SMD | 17 |
|
$1.3800 / $1.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 150 uH, GENERAL PURPOSE INDUCTOR, SMD | 539 |
|
$1.2375 / $3.0000 | Buy Now |
Part Details for CDRH127NP-151MC
CDRH127NP-151MC CAD Models
CDRH127NP-151MC Part Data Attributes
|
CDRH127NP-151MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127NP-151MC
Sumida Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |