Part Details for CDRH127C/ANP-151MC by Sumida Corporation
Overview of CDRH127C/ANP-151MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40SZ5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable |
Price & Stock for CDRH127C/ANP-151MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH127C/ANP-151MC-ND
|
DigiKey | FIXED IND 150UH 1.3A 200.6 MOHM Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9687 | Buy Now |
DISTI #
CDRH127C/ANP-151MC
|
Avnet Americas | Inductor Power Shielded Wirewound 150uH 20% 100kHz Ferrite 1.3A SMD T/R - Tape and Reel (Alt: CDRH127C/ANP-151MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.8139 / $0.8798 | Buy Now |
DISTI #
851-CDRH127C/ANP151M
|
Mouser Electronics | Power Inductors - SMD 150uH 1.3A 0.20ohms RoHS: Compliant | 0 |
|
$0.9270 / $0.9430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.8790 | Buy Now |
Part Details for CDRH127C/ANP-151MC
CDRH127C/ANP-151MC CAD Models
CDRH127C/ANP-151MC Part Data Attributes
|
CDRH127C/ANP-151MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127C/ANP-151MC
Sumida Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5151, CHIP, 5151, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 5151, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5151 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.2006 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |