Part Details for CDRH127/HPNP-121MC by Sumida Corporation
Overview of CDRH127/HPNP-121MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127/HPNP-121MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH127/HPNP-121MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3757 | Buy Now |
DISTI #
CDRH127/HPNP-121MC
|
Avnet Americas | Ind Power 120uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH127/HPNP-121MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2631 / $0.2844 | Buy Now |
DISTI #
851-DRH127/HPNP121MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.3110 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2840 | Buy Now |
Part Details for CDRH127/HPNP-121MC
CDRH127/HPNP-121MC CAD Models
CDRH127/HPNP-121MC Part Data Attributes
|
CDRH127/HPNP-121MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127/HPNP-121MC
Sumida Corporation
General Purpose Inductor, 120uH, 20%, 2 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.278 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.78 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |