Part Details for CDRH125L125NP-221MC by Sumida Corporation
Overview of CDRH125L125NP-221MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH125L125NP-221MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH125L125NP-221MCCT-ND
|
DigiKey | FIXED IND 220UH 1.15A 394MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4994 / $1.1600 | Buy Now |
DISTI #
CDRH125L125NP-221MC
|
Avnet Americas | Ind Power 220uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH125L125NP-221MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3485 / $0.5606 | Buy Now |
DISTI #
851-D125L125NP221M
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.5250 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4860 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 220UH 1.15A 394MOHM SM | 500 |
|
$0.4528 / $0.6753 | Buy Now |
Part Details for CDRH125L125NP-221MC
CDRH125L125NP-221MC CAD Models
CDRH125L125NP-221MC Part Data Attributes
|
CDRH125L125NP-221MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH125L125NP-221MC
Sumida Corporation
General Purpose Inductor, 5.1uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.394 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.15 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |