There are no models available for this part yet.
Overview of CDRH125/LDNP-180MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH125/LDNP-180MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH125/LDNP-180MC-ND
|
DigiKey | FIXED IND 18UH 3.56A 41 MOHM SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6631 | Buy Now | |
DISTI #
CDRH125/LDNP-180MC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 3.56A Carrier T/R - Tape and Reel (Alt: CDRH125/LDNP-180MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4915 / $0.5313 | Buy Now | |
DISTI #
851-CDRH125LDNP180MC
|
Mouser Electronics | Power Inductors - SMD 18uH 3.56A 41.0ohms RoHS: Compliant | 0 |
|
$0.5980 / $1.2500 | Order Now | |
Future Electronics | CDRH Series 18 uH 20 % Tolerance 3.56 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5310 | Buy Now |
CAD Models for CDRH125/LDNP-180MC by Sumida Corporation
Part Data Attributes for CDRH125/LDNP-180MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
4848
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
4747
|
Construction
|
Magnetically Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.041 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
12 mm
|
Package Style
|
SMT
|
Package Width
|
12 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
4.6 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|