Part Details for CDRH10D68RT125NP-330PC by Sumida Corporation
Results Overview of CDRH10D68RT125NP-330PC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH10D68RT125NP-330PC Information
CDRH10D68RT125NP-330PC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH10D68RT125NP-330PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH10D68RT125NP-330PC-ND
|
DigiKey | FIXED IND 33UH 2.6A 59.1MOHM SMD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5414 | Buy Now |
DISTI #
CDRH10D68RT125NP-330PC
|
Avnet Americas | Ind Power 33uF 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH10D68RT125NP-330PC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4829 / $0.5047 | Buy Now |
DISTI #
851-0D68RT125NP330PC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.5110 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4340 | Buy Now |
|
Vyrian | Inductors | 723 |
|
RFQ |
Part Details for CDRH10D68RT125NP-330PC
CDRH10D68RT125NP-330PC CAD Models
CDRH10D68RT125NP-330PC Part Data Attributes
|
CDRH10D68RT125NP-330PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH10D68RT125NP-330PC
Sumida Corporation
General Purpose Inductor, 33uH, 25%, 1 Element, Ferrite-Core, SMD, 4242, CHIP, 4242, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4242 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0591 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 10.6 mm | |
Package Style | SMT | |
Package Width | 10.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |