Part Details for CDRH10D60BT150NP-470MC by Sumida Corporation
Overview of CDRH10D60BT150NP-470MC by Sumida Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH10D60BT150NP-470MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH10D60BT150NP-470MCCT-ND
|
DigiKey | FIXED IND 47UH 2.6A 74 MOHM SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 / $2.2300 | Buy Now |
DISTI #
CDRH10D60BT150NP-470MC
|
Avnet Americas | Ind Power 47uH 20% Ferrite Drum Core - Tape and Reel (Alt: CDRH10D60BT150NP-470MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0080 | Buy Now |
DISTI #
851-0D60BT150NP470MC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade | 0 |
|
$1.0000 / $2.2300 | Order Now |
|
Future Electronics | CDRH10D series 47uh 74Ohms 2.82A DRUM CORE INDUCTOR AECQ-200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Future Electronics | CDRH10D series 47uh 74Ohms 2.82A DRUM CORE INDUCTOR AECQ-200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Future Electronics | CDRH10D series 47uh 74Ohms 2.82A DRUM CORE INDUCTOR AECQ-200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Future Electronics | CDRH10D series 47uh 74Ohms 2.82A DRUM CORE INDUCTOR AECQ-200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.82A 47uH 20% 2.82A SMD,10.3x10mm Power Inductors ROHS | 2495 |
|
$0.5835 / $0.9574 | Buy Now |
|
LCSC | 2.82A 47uH 20% 2.82A SMD10.3x10mm Power Inductors ROHS | 2495 |
|
$0.5126 / $0.9148 | Buy Now |
Part Details for CDRH10D60BT150NP-470MC
CDRH10D60BT150NP-470MC CAD Models
CDRH10D60BT150NP-470MC Part Data Attributes
|
CDRH10D60BT150NP-470MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH10D60BT150NP-470MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4139 | |
Construction | RECTANGULAR | |
Core Material | FERRITE | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | General Purpose Inductor | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 3.05 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |