Part Details for CDRH10D48/ANP-100MC by Sumida Corporation
Overview of CDRH10D48/ANP-100MC by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40SZ5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable |
Price & Stock for CDRH10D48/ANP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH10D48/ANP-100MC-ND
|
DigiKey | FIXED IND 10UH 2.6A 40 MOHM SMD Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7380 | Buy Now |
DISTI #
CDRH10D48/ANP-100M
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.6A Carrier T/R - Tape and Reel (Alt: CDRH10D48/ANP-100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5471 / $0.5914 | Buy Now |
DISTI #
851-CDRH10D48/ANP100
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor RoHS: Compliant | 0 |
|
$0.6660 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5910 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 140 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 284 |
|
$0.8864 / $2.2160 | Buy Now | |
|
Quest Components | 112 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for CDRH10D48/ANP-100MC
CDRH10D48/ANP-100MC CAD Models
CDRH10D48/ANP-100MC Part Data Attributes
|
CDRH10D48/ANP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH10D48/ANP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3939 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |