Part Details for CDRH105RNP-180NC by Sumida Corporation
Results Overview of CDRH105RNP-180NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH105RNP-180NC Information
CDRH105RNP-180NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH105RNP-180NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH105RNP-180NC-ND
|
DigiKey | FIXED IND 18UH 3.1A 46 MOHM SMD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7380 | Buy Now |
DISTI #
CDRH105RNP-180NC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 30% 100KHz Ferrite 3.1A Carrier T/R - Tape and Reel (Alt: CDRH105R... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5616 / $0.5929 | Buy Now |
DISTI #
851-CDRH105RNP-180NC
|
Mouser Electronics | Power Inductors - SMD 18uH 3.2A 0.035ohms RoHS: Compliant | 369 |
|
$0.6850 / $1.3900 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 18uH 30% 100KHz Ferrite 3.1A Carrier RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.5900 / $0.6200 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 18uH 30% 100KHz Ferrite 3.1A Carrier RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.5900 / $0.6200 | Buy Now |