Part Details for CDRCH12D78BNP-100MC by Sumida Corporation
Results Overview of CDRCH12D78BNP-100MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRCH12D78BNP-100MC Information
CDRCH12D78BNP-100MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRCH12D78BNP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRCH12D78BNP-100MC-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10UH SMD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0521 | Buy Now |
DISTI #
CDRCH12D78BNP-100MC
|
Avnet Americas | Ind Power 10uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRCH12D78BNP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9005 / $0.9496 | Buy Now |
DISTI #
851-RCH12D78BNP100MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.9380 / $1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8950 | Buy Now |
Part Details for CDRCH12D78BNP-100MC
CDRCH12D78BNP-100MC CAD Models
CDRCH12D78BNP-100MC Part Data Attributes
|
CDRCH12D78BNP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRCH12D78BNP-100MC
Sumida Corporation
General Purpose Inductor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |