Part Details for CDRC62NP-121MB by Sumida Corporation
Overview of CDRC62NP-121MB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CDRC62NP-121MB
CDRC62NP-121MB CAD Models
CDRC62NP-121MB Part Data Attributes:
|
CDRC62NP-121MB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRC62NP-121MB
Sumida Corporation
General Purpose Inductor, 120uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.194 A | |
Self Resonance Frequency | 9.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CDRC62NP-121MB
This table gives cross-reference parts and alternative options found for CDRC62NP-121MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRC62NP-121MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRC62NP-121MC | General Purpose Inductor, 120uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Sumida Corporation | CDRC62NP-121MB vs CDRC62NP-121MC |