Part Details for CDR6D28MNNP-220NC by Sumida Corporation
Overview of CDR6D28MNNP-220NC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDR6D28MNNP-220NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR6D28MNNP-220NC-ND
|
DigiKey | FIXED IND 22UH 1.1A 198.8MOHM SM Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5863 | Buy Now |
DISTI #
CDR6D28MNNP-220NC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz Ferrite 1.1A Carrier T/R - Tape and Reel (Alt: CDR6D28MNNP-220NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3894 / $0.5944 | Buy Now |
DISTI #
851-CDR6D28MNNP220NC
|
Mouser Electronics | Power Inductors - SMD 22uH 1.1A 25% LO PRO HYBRD INDCTR RoHS: Compliant | 946 |
|
$0.5620 / $0.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 624 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 25%, 1 ELEMENT, FERRITE-CORE, SMD, 2626 | 499 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 25%, 1 ELEMENT, FERRITE-CORE, SMD, 2626 | 783 |
|
$0.8370 / $2.0925 | Buy Now |
Part Details for CDR6D28MNNP-220NC
CDR6D28MNNP-220NC CAD Models
CDR6D28MNNP-220NC Part Data Attributes:
|
CDR6D28MNNP-220NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR6D28MNNP-220NC
Sumida Corporation
General Purpose Inductor, 22uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.199 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |