Part Details for CDR35BX823BKZSAT by Vishay Intertechnologies
Overview of CDR35BX823BKZSAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX823BKZSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX823BKZSAT
|
Avnet Americas | CDR35BX823BKZSAT - Tape and Reel (Alt: CDR35BX823BKZSAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6141 / $2.0505 | Buy Now |
Part Details for CDR35BX823BKZSAT
CDR35BX823BKZSAT CAD Models
CDR35BX823BKZSAT Part Data Attributes
|
CDR35BX823BKZSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BX823BKZSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX823BKZSAT
This table gives cross-reference parts and alternative options found for CDR35BX823BKZSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX823BKZSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N823K1XMC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1825, | KEMET Corporation | CDR35BX823BKZSAT vs C1825N823K1XMC7246 |
CDR35BX823BKZMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.082 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX823BKZSAT vs CDR35BX823BKZMAT |
CDR35BX823BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKZSAT vs CDR35BX823BKSR |
CDR35BX823BKWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.082 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX823BKZSAT vs CDR35BX823BKWSAB |
CDR35BX823BKURAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.082 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX823BKZSAT vs CDR35BX823BKURAC |
CDR35BX823BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKZSAT vs CDR35BX823BKUM |
CDR35BX823BKYRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.082 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX823BKZSAT vs CDR35BX823BKYRAB |
CDR35BX823BKWPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.082 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX823BKZSAT vs CDR35BX823BKWPAB |
CDR35BX823BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKZSAT vs CDR35BX823BKYS |
CDR35BX823BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX823BKZSAT vs CDR35BX823BKWP |