Part Details for CDR35BX823BKUSAJ by Vishay Intertechnologies
Overview of CDR35BX823BKUSAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX823BKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX823BKUSAJ
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR35BX823BKUSAJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6141 / $2.0505 | Buy Now |
Part Details for CDR35BX823BKUSAJ
CDR35BX823BKUSAJ CAD Models
CDR35BX823BKUSAJ Part Data Attributes
|
CDR35BX823BKUSAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BX823BKUSAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX823BKUSAJ
This table gives cross-reference parts and alternative options found for CDR35BX823BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX823BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX823BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX823BKUSAJ vs CDR35BX823BKUSAT |
C1825N823K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUSAJ vs C1825N823K1XRL |
CDR35BX823BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUSAJ vs CDR35BX823BKUM |
CDR35BX823BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUSAJ vs CDR35BX823BKUS |
CDR35BX823BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUSAJ vs CDR35BX823BKYR |
CDR35BX823BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUSAJ vs CDR35BX823BKZM |
CDR35BX823BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX823BKUSAJ vs CDR35BX823BKWSAT |
CDR35BX823BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUSAJ vs CDR35BX823BKZR |
C1825N823K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUSAJ vs C1825N823K1XSL |
CDR35BX823BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX823BKUSAJ vs CDR35BX823BKWSAR |