Part Details for CDR35BX334AKURAR by Vishay Vitramon
Overview of CDR35BX334AKURAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX334AKURAR
CDR35BX334AKURAR CAD Models
CDR35BX334AKURAR Part Data Attributes
|
CDR35BX334AKURAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BX334AKURAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX334AKURAR
This table gives cross-reference parts and alternative options found for CDR35BX334AKURAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX334AKURAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N334K5XPH7189 | Cap,Ceramic,330nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX334AKURAR vs C1825N334K5XPH7189 |
CDR35BX334AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKURAR vs CDR35BX334AKURAB |
CDR35BX334AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 1825, | Kyocera AVX Components | CDR35BX334AKURAR vs CDR35BX334AKZS |
CDR35BX334AKZSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX334AKURAR vs CDR35BX334AKZSAB |
CDR35BX334AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKURAR vs CDR35BX334AKZRAR |
CDR35BX334AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKURAR vs CDR35BX334AKMRAR |
C1825N334K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX334AKURAR vs C1825N334K5XPL |
CDR35BX334AKTS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 1825, | Kyocera AVX Components | CDR35BX334AKURAR vs CDR35BX334AKTS |
CDR35BX334AKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKURAR vs CDR35BX334AKWPAJ |
C1825N334K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX334AKURAR vs C1825N334K5XSC |