Part Details for CDR35BX334AKUR by Kyocera AVX Components
Overview of CDR35BX334AKUR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX334AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J5370
|
Newark | Capacitor, ceramic,330Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BX334AKUR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 / $19.0100 | Buy Now |
DISTI #
CDR35BX334AKUR-ND
|
DigiKey | CAP CER 0.33UF 50V BX 1825 Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2406 | Buy Now |
DISTI #
CDR35BX334AKUR
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR35BX334AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3594 | Buy Now |
DISTI #
V81:2367_22981741
|
Arrow Electronics | Cap Ceramic 0.33uF 50V BX 10% Pad SMD 1825 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1702 | Americas - 8 |
|
$0.2917 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 800 |
|
$0.3000 / $0.7500 | Buy Now |
DISTI #
CDR35BX334AKUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$6.0900 | Buy Now |
DISTI #
C1S127007395286
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 8 |
|
$0.4480 | Buy Now |
Part Details for CDR35BX334AKUR
CDR35BX334AKUR CAD Models
CDR35BX334AKUR Part Data Attributes
|
CDR35BX334AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BX334AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX334AKUR
This table gives cross-reference parts and alternative options found for CDR35BX334AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX334AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N334K5XPH7189 | Cap,Ceramic,330nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX334AKUR vs C1825N334K5XPH7189 |
CDR35BX334AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUR vs CDR35BX334AKURAB |
CDR35BX334AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 1825, | Kyocera AVX Components | CDR35BX334AKUR vs CDR35BX334AKZS |
CDR35BX334AKZSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX334AKUR vs CDR35BX334AKZSAB |
CDR35BX334AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUR vs CDR35BX334AKZRAR |
CDR35BX334AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUR vs CDR35BX334AKMRAR |
C1825N334K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX334AKUR vs C1825N334K5XPL |
CDR35BX334AKTS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 1825, | Kyocera AVX Components | CDR35BX334AKUR vs CDR35BX334AKTS |
CDR35BX334AKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUR vs CDR35BX334AKWPAJ |
C1825N334K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX334AKUR vs C1825N334K5XSC |