Part Details for CDR35BX274AKWR\\M500 by Kyocera AVX Components
Overview of CDR35BX274AKWR\\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX274AKWR\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J5347
|
Newark | Capacitor, ceramic,270Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BX274AKWR\\M500 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.7800 / $21.2000 | Buy Now |
DISTI #
CDR35BX274AKWR\\M50
|
Avnet Americas | Cap Ceramic 0.27uF 50V X7R 10% SMD 1825 (0.01%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR35BX274AKWR\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$11.2385 | Buy Now |