Part Details for CDR35BX224AKWM\\M500 by Kyocera AVX Components
Results Overview of CDR35BX224AKWM\\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX224AKWM\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J5301
|
Newark | Capacitor, ceramic,220000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyoc... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.2600 / $15.6900 | Buy Now |
DISTI #
CDR35BX224AKWM\\M500
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 1825 (1%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR35BX224AKW... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$10.7870 / $11.5473 | Buy Now |
DISTI #
CDR35BX224AKWM5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$6.0900 | Buy Now |