Part Details for CDR35BX124BKUSAB by Vishay Intertechnologies
Overview of CDR35BX124BKUSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX124BKUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX124BKUSAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR35BX124BKUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8004 / $11.1797 | Buy Now |
Part Details for CDR35BX124BKUSAB
CDR35BX124BKUSAB CAD Models
CDR35BX124BKUSAB Part Data Attributes
|
CDR35BX124BKUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BX124BKUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX124BKUSAB
This table gives cross-reference parts and alternative options found for CDR35BX124BKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX124BKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX124BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUSAB vs CDR35BX124BKUP |
CDR35BX124BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUSAB vs CDR35BX124BKZSAT |
CDR35BX124BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUSAB vs CDR35BX124BKWSAJ |
CDR35BX124BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUSAB vs CDR35BX124BKYS |
CDR35BX124BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUSAB vs CDR35BX124BKUSAR |
CDR35BX124BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUSAB vs CDR35BX124BKUSAT |
CDR35BX124BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKUSAB vs CDR35BX124BKWSAB |
C1825N124K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUSAB vs C1825N124K1XPC |
C1825N124K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUSAB vs C1825N124K1XSC |
CDR35BX124BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKUSAB vs CDR35BX124BKYM |