Part Details for CDR35BX104BKYR by Kyocera AVX Components
Results Overview of CDR35BX104BKYR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR35BX104BKYR Information
CDR35BX104BKYR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR35BX104BKYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5236
|
Newark | Bulk/Smp Mlc Hi-Rel Rohs Compliant: Yes |Kyocera Avx CDR35BX104BKYR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $13.7800 | Buy Now |
DISTI #
CDR35BX104BKYR
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR35BX104BKYR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$11.7377 / $12.5449 | Buy Now |
DISTI #
V81:2367_22981734
|
Arrow Electronics | Cap Ceramic 0.1uF 100V BX 10% Pad SMD 1825 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 3 |
|
$0.5076 | Buy Now |
Part Details for CDR35BX104BKYR
CDR35BX104BKYR CAD Models
CDR35BX104BKYR Part Data Attributes
|
CDR35BX104BKYR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BX104BKYR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX104BKYR
This table gives cross-reference parts and alternative options found for CDR35BX104BKYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX104BKYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR35BX104BKYSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | CDR35BX104BKYR vs CDR35BX104BKYSAT |
CDR35BX104BKSP | Kyocera AVX Components | $18.8684 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | CDR35BX104BKYR vs CDR35BX104BKSP |
CDR35BX104BKYPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | CDR35BX104BKYR vs CDR35BX104BKYPAB |
CDR35BX104BKYPAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | CDR35BX104BKYR vs CDR35BX104BKYPAT |
C1825N104K1XPH7189 | KEMET Corporation | Check for Price | Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | CDR35BX104BKYR vs C1825N104K1XPH7189 |
CDR35BX104BKZRAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | CDR35BX104BKYR vs CDR35BX104BKZRAJ |
CDR35BX104BKYRAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | CDR35BX104BKYR vs CDR35BX104BKYRAB |
CDR35BX104BKTM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1825, | CDR35BX104BKYR vs CDR35BX104BKTM |
C1825N104K1XRL | KEMET Corporation | $1.1303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | CDR35BX104BKYR vs C1825N104K1XRL |
CDR35BX104BKUSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | CDR35BX104BKYR vs CDR35BX104BKUSAT |
CDR35BX104BKYR Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR35BX104BKYR is available in the Kyocera AVX Components' 'Recommended Land Patterns' document, which can be found on their website. The document provides detailed information on the recommended pad layout, dimensions, and spacing for optimal performance and reliability.
-
While the CDR35BX104BKYR is rated for operation up to 125°C, it's essential to consider the derating curves and temperature coefficients specified in the datasheet. Additionally, it's recommended to consult with Kyocera AVX Components' application engineers to ensure the component meets the specific requirements of your high-temperature application.
-
The CDR35BX104BKYR is a general-purpose capacitor, and its high-frequency behavior may not be explicitly stated in the datasheet. However, Kyocera AVX Components provides a 'High-Frequency Characteristics' document that provides guidance on the component's performance up to 1 GHz. For specific high-frequency applications, it's recommended to consult with Kyocera AVX Components' application engineers.
-
Yes, the CDR35BX104BKYR is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profiles and guidelines to ensure reliable assembly.
-
The ESL of the CDR35BX104BKYR is not explicitly stated in the datasheet. However, Kyocera AVX Components provides an 'ESL Calculator' tool on their website, which allows you to estimate the ESL based on the component's dimensions and other factors. For more accurate information, it's recommended to consult with Kyocera AVX Components' application engineers.