Part Details for CDR35BX104BKUS\\500 by Kyocera AVX Components
Overview of CDR35BX104BKUS\\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX104BKUS\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7723
|
Newark | Smp Mlc Hi-Rel/T&r Rohs Compliant: Yes |Kyocera Avx CDR35BX104BKUS\\500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.4400 | Buy Now |
DISTI #
CDR35BX104BKUS\\500
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C T/R - Tape and Reel (Alt: CDR35BX104BKUS\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.1797 | Buy Now |