Part Details for CDR35BX104BKUM\\M24 by Kyocera AVX Components
Overview of CDR35BX104BKUM\\M24 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX104BKUM\\M24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX104BKUM\\M24
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (1%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR35BX104BKUM\\M24) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |