Part Details for CDR35BX104BKUM\\M1K by Kyocera AVX Components
Overview of CDR35BX104BKUM\\M1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX104BKUM\\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J5164
|
Newark | Capacitor, ceramic,100Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BX104BKUM\\M1K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.2600 / $15.6900 | Buy Now |
DISTI #
CDR35BX104BKUM\\M1K
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (1%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR35BX104BKUM\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.2385 | Buy Now |
DISTI #
CDR35BX104BKUM1
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$6.0900 | Buy Now |