Part Details for CDR35BX104BKUM\\W by Kyocera AVX Components
Overview of CDR35BX104BKUM\\W by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CDR35BX104BKUM\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX104BKUM\\W
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR35BX104BKUM\\W) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Container: Waffle Pack | 0 |
|
RFQ |