There are no models available for this part yet.
Overview of CDR35BX104BKMMAB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR35BX104BKMMAB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR35BX104BKMMAB
|
Avnet Americas | CDR35BX104BKMMAB - Bulk (Alt: CDR35BX104BKMMAB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR35BX104BKMMAB by Vishay Intertechnologies
Part Data Attributes for CDR35BX104BKMMAB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e4
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/11
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for CDR35BX104BKMMAB
This table gives cross-reference parts and alternative options found for CDR35BX104BKMMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX104BKMMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX104BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX104BKMMAB vs CDR35BX104BKUS |
CDR35BX104BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX104BKMMAB vs CDR35BX104BKYM |
CDR35BX104BKTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1825, | Kyocera AVX Components | CDR35BX104BKMMAB vs CDR35BX104BKTM |
CDR35BX104BKUMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKMMAB vs CDR35BX104BKUMAR |
CDR35BX104BKTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1825, | Kyocera AVX Components | CDR35BX104BKMMAB vs CDR35BX104BKTR |
CDR35BX104BKUPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKMMAB vs CDR35BX104BKUPAT |
CDR35BX104BKZMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKMMAB vs CDR35BX104BKZMAR |
CDR35BX104BKMMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX104BKMMAB vs CDR35BX104BKMMAJ |
CDR35BX104BKURAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKMMAB vs CDR35BX104BKURAT |
CDR35BX104BKUMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKMMAB vs CDR35BX104BKUMAB |