Part Details for CDR35BP912BKUP-ZANAH by Kyocera AVX Components
Overview of CDR35BP912BKUP-ZANAH by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP912BKUP-ZANAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BP912BKUP-ZANAH-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5242 | Buy Now |
DISTI #
CDR35BP912BKUP-ZAN
|
Avnet Americas | Cap Ceramic 0.0091uF 100V C0G 10% 1825 Bulk - Bulk (Alt: CDR35BP912BKUP-ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4151 | Buy Now |