Part Details for CDR35BP682BFSS by KEMET Corporation
Overview of CDR35BP682BFSS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP682BFSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP682BFSS
|
Avnet Americas | Cap Ceramic 0.0068uF 100V C0G 1% SMD 1825 (0.001%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR35BP682BFSS) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR35BP682BFSS
CDR35BP682BFSS CAD Models
CDR35BP682BFSS Part Data Attributes
|
CDR35BP682BFSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BP682BFSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP682BFSS
This table gives cross-reference parts and alternative options found for CDR35BP682BFSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP682BFSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP682BFZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP682BFSS vs CDR35BP682BFZR |
CDR35BP682BFUPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0068 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP682BFSS vs CDR35BP682BFUPAP |
CDR35BP682BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP682BFSS vs CDR35BP682BFUR |
CDR35BP682BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1825, | Metuchen Capacitors Inc | CDR35BP682BFSS vs CDR35BP682BFWP |
CDR35BP682BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1825, | Presidio Components Inc | CDR35BP682BFSS vs CDR35BP682BFWP |
CDR35BP682BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP682BFSS vs CDR35BP682BFWSAB |
CDR35BP682BFMRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0068 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BP682BFSS vs CDR35BP682BFMRAT |
CDR35BP682BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP682BFSS vs CDR35BP682BFYM |
CDR35BP682BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1825, | Kyocera AVX Components | CDR35BP682BFSS vs CDR35BP682BFTR |
CDR35BP682BFZS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1825, | Kyocera AVX Components | CDR35BP682BFSS vs CDR35BP682BFZS |