Part Details for CDR35BP512BFZSAT by Vishay Intertechnologies
Overview of CDR35BP512BFZSAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP512BFZSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP512BFZSAT
|
Avnet Americas | CDR35BP512BFZSAT - Tape and Reel (Alt: CDR35BP512BFZSAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.1399 / $4.5811 | Buy Now |
Part Details for CDR35BP512BFZSAT
CDR35BP512BFZSAT CAD Models
CDR35BP512BFZSAT Part Data Attributes
|
CDR35BP512BFZSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BP512BFZSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP512BFZSAT
This table gives cross-reference parts and alternative options found for CDR35BP512BFZSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP512BFZSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP512BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP512BFZSAT vs CDR35BP512BFYS |
C1825N512F1GSC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BFZSAT vs C1825N512F1GSC7189 |
CDR35BP512BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BFZSAT vs CDR35BP512BFZS |
CDR35BP512BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BFZSAT vs CDR35BP512BFSP |
CDR35BP512BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BFZSAT vs CDR35BP512BFSR |
C1825N512F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BFZSAT vs C1825N512F1GPC |
C1825N512F1GMC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BFZSAT vs C1825N512F1GMC7246 |
CDR35BP512BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP512BFZSAT vs CDR35BP512BFSR |
CDR35BP512BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP512BFZSAT vs CDR35BP512BFSS |
CDR35BP512BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BFZSAT vs CDR35BP512BFYR |