Part Details for CDR35BP472BJUM by Kyocera AVX Components
Overview of CDR35BP472BJUM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP472BJUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BP472BJUM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5242 | Buy Now |
DISTI #
CDR35BP472BJUM
|
Avnet Americas | - Bulk (Alt: CDR35BP472BJUM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4151 | Buy Now |
DISTI #
CDR35BP472BJUM
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$6.3700 | Buy Now |
Part Details for CDR35BP472BJUM
CDR35BP472BJUM CAD Models
CDR35BP472BJUM Part Data Attributes
|
CDR35BP472BJUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP472BJUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP472BJUM
This table gives cross-reference parts and alternative options found for CDR35BP472BJUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP472BJUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP472BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUM vs CDR35BP472BJSS |
CDR35BP472BJSM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0047uF, 1825, | Presidio Components Inc | CDR35BP472BJUM vs CDR35BP472BJSM |
C1825N472J1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUM vs C1825N472J1GSL |
CDR35BP472BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP472BJUM vs CDR35BP472BJYP |
C1825N472J1GSH | Cap,Ceramic,4.7nF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BP472BJUM vs C1825N472J1GSH |
C1825N472J1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUM vs C1825N472J1GMC |
CDR35BP472BJZP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0047uF, 1825, | Kyocera AVX Components | CDR35BP472BJUM vs CDR35BP472BJZP |
C1825N472J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUM vs C1825N472J1GRL |
CDR35BP472BJMPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0047 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BP472BJUM vs CDR35BP472BJMPAR |
CDR35BP472BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP472BJUM vs CDR35BP472BJUP |