Part Details for CDR35BP133AFUM by Kyocera AVX Components
Overview of CDR35BP133AFUM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP133AFUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BP133AFUM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6111 | Buy Now |
DISTI #
CDR35BP133AFUM
|
Avnet Americas | Cap Ceramic 0.013uF 50V C0G 1% SMD 1825 (1%FR) 125°C Bulk - Bulk (Alt: CDR35BP133AFUM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR35BP133AFUM
CDR35BP133AFUM CAD Models
CDR35BP133AFUM Part Data Attributes
|
CDR35BP133AFUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP133AFUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP133AFUM
This table gives cross-reference parts and alternative options found for CDR35BP133AFUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP133AFUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP133AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP133AFUM vs CDR35BP133AFUS |
C1825N133F5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFUM vs C1825N133F5GML |
CDR35BP133AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFUM vs CDR35BP133AFWR |
CDR35BP133AFTR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.013uF, 1825, | Kyocera AVX Components | CDR35BP133AFUM vs CDR35BP133AFTR |
CDR35BP133AFWSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.013 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BP133AFUM vs CDR35BP133AFWSAJ |
CDR35BP133AFYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFUM vs CDR35BP133AFYP |
C1825N133F5GRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFUM vs C1825N133F5GRC |
CDR35BP133AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFUM vs CDR35BP133AFUP |
CDR35BP133AFZM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.013uF, 1825, | Kyocera AVX Components | CDR35BP133AFUM vs CDR35BP133AFZM |
CDR35BP133AFUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP133AFUM vs CDR35BP133AFUSAT |