Part Details for CDR35BP113AJUM by Kyocera AVX Components
Results Overview of CDR35BP113AJUM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR35BP113AJUM Information
CDR35BP113AJUM by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR35BP113AJUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J4754
|
Newark | Capacitor, ceramic,11000Pf,50Vdc,5-% Tol,5+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyoce... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $37.2600 | Buy Now |
DISTI #
CDR35BP113AJUM
|
Avnet Americas | Cap Ceramic 0.011uF 50V C0G 5% SMD 1825 (1%FR) 125?C Bulk - Bulk (Alt: CDR35BP113AJUM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 2852 Factory Stock |
|
$11.6448 / $12.6187 | Buy Now |
Part Details for CDR35BP113AJUM
CDR35BP113AJUM CAD Models
CDR35BP113AJUM Part Data Attributes
|
CDR35BP113AJUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP113AJUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP113AJUM
This table gives cross-reference parts and alternative options found for CDR35BP113AJUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP113AJUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR35BP113AJSP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | CDR35BP113AJUM vs CDR35BP113AJSP |
CDR35BP113AJURAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.011 uF, SURFACE MOUNT, 1825, CHIP | CDR35BP113AJUM vs CDR35BP113AJURAJ |
CDR35BP113AJUM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | CDR35BP113AJUM vs CDR35BP113AJUM |
C1825N113J5GSC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | CDR35BP113AJUM vs C1825N113J5GSC |
CDR35BP113AJZP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | CDR35BP113AJUM vs CDR35BP113AJZP |
CDR35BP113AJMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | CDR35BP113AJUM vs CDR35BP113AJMR |
CDR35BP113AJUSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | CDR35BP113AJUM vs CDR35BP113AJUSAT |
CDR35BP113AJZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.011uF, 1825, | CDR35BP113AJUM vs CDR35BP113AJZR |
CDR35BP113AJTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.011uF, 1825, | CDR35BP113AJUM vs CDR35BP113AJTR |
CDR35BP113AJMP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | CDR35BP113AJUM vs CDR35BP113AJMP |