Part Details for CDR35BP103BFMS by Kyocera AVX Components
Results Overview of CDR35BP103BFMS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR35BP103BFMS Information
CDR35BP103BFMS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR35BP103BFMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BP103BFMS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0600 | Buy Now |
DISTI #
CDR35BP103BFMS
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 1% SMD 1825 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR35BP103BFMS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3752 / $21.3970 | Buy Now |
Part Details for CDR35BP103BFMS
CDR35BP103BFMS CAD Models
CDR35BP103BFMS Part Data Attributes
|
CDR35BP103BFMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP103BFMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP103BFMS
This table gives cross-reference parts and alternative options found for CDR35BP103BFMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP103BFMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR35BP103BFUR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | CDR35BP103BFMS vs CDR35BP103BFUR |
CDR35BP103BFZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | CDR35BP103BFMS vs CDR35BP103BFZS |
C1825N103F1GSC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | CDR35BP103BFMS vs C1825N103F1GSC |
CDR35BP103BFUM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | CDR35BP103BFMS vs CDR35BP103BFUM |
CDR35BP103BFYPAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.01 uF, SURFACE MOUNT, 1825, CHIP | CDR35BP103BFMS vs CDR35BP103BFYPAP |
CDR35BP103BFUM | Kyocera AVX Components | $55.0814 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | CDR35BP103BFMS vs CDR35BP103BFUM |
CDR35BP103BFZS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | CDR35BP103BFMS vs CDR35BP103BFZS |
CDR35BP103BFUS | Kyocera AVX Components | $55.0814 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | CDR35BP103BFMS vs CDR35BP103BFUS |
CDR35BP103BFTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | CDR35BP103BFMS vs CDR35BP103BFTR |
CDR35BP103BFZM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | CDR35BP103BFMS vs CDR35BP103BFZM |