Part Details for CDR34BX473BKZRAT by Vishay Vitramon
Overview of CDR34BX473BKZRAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BX473BKZRAT
CDR34BX473BKZRAT CAD Models
CDR34BX473BKZRAT Part Data Attributes
|
CDR34BX473BKZRAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR34BX473BKZRAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.047 uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX473BKZRAT
This table gives cross-reference parts and alternative options found for CDR34BX473BKZRAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX473BKZRAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR04BX473BKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.047 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BX473BKZRAT vs CDR04BX473BKUSAT |
CDR34BX473BKTS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | Kyocera AVX Components | CDR34BX473BKZRAT vs CDR34BX473BKTS |
CDR34BX473BKYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKZRAT vs CDR34BX473BKYMAJ |
CDR34BX473BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX473BKZRAT vs CDR34BX473BKMM |
CDR34BX473BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | Presidio Components Inc | CDR34BX473BKZRAT vs CDR34BX473BKMR |
CDR34BX473BKWRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.047 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BX473BKZRAT vs CDR34BX473BKWRAR |
CDR34BX473BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX473BKZRAT vs CDR34BX473BKYP |
CDR34BX473BKYPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.047 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BX473BKZRAT vs CDR34BX473BKYPAB |
C1812N473K1XMH7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR34BX473BKZRAT vs C1812N473K1XMH7189 |
C1812N473K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX473BKZRAT vs C1812N473K1XMC |