There are no models available for this part yet.
Overview of CDR34BX184AKUR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDR34BX184AKUR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR34BX184AKUR
|
Avnet Americas | Cap Ceramic 0.18uF 50V X7R 10% SMD 1812 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR34BX184AKUR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9827 | Buy Now | |
DISTI #
80-CDR34BX184AKUR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
Order Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812 | 693 |
|
Buy Now | |||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812 | 255 |
|
$0.8368 / $2.0920 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812 | 57 |
|
$1.0460 / $2.0920 | Buy Now |
CAD Models for CDR34BX184AKUR by KEMET Corporation
Part Data Attributes for CDR34BX184AKUR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CDR34BX184AKUR
This table gives cross-reference parts and alternative options found for CDR34BX184AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX184AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR04BX184AKURAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BX184AKUR vs CDR04BX184AKURAB |
CDR34BX184AKUPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BX184AKUR vs CDR34BX184AKUPAT |
CDR34BX184AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | Presidio Components Inc | CDR34BX184AKUR vs CDR34BX184AKZM |
CDR34BX184AKMSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BX184AKUR vs CDR34BX184AKMSAB |
CDR34BX184AKMPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKUR vs CDR34BX184AKMPAJ |
CDR34BX184AKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKUR vs CDR34BX184AKZRAJ |
CDR34BX184AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, Surface Mount, 1812, | Presidio Components Inc | CDR34BX184AKUR vs CDR34BX184AKWR |
CDR34BX184AKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKUR vs CDR34BX184AKZSAJ |
CDR34BX184AKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKUR vs CDR34BX184AKYMAR |
CDR04BX184AKWSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BX184AKUR vs CDR04BX184AKWSAR |
Related Parts for CDR34BX184AKUR
-
GRM033C80J104KE84DFixed Capacitors
-
50-57-9402Headers and Edge Type Connectors
-
7447779001Fixed Inductors
-
MQ2N5116Power Field-Effect Transistors
-
JANTX1N5640ATransient Suppressors
-
195D106X9050R8TTantalum Capacitors
-
JANTX1N759A-1Zener Diodes
-
3-520124-2Terminals and Terminal Blocks
-
SN74LVC2T45DCURBus Driver/Transceivers