There are no models available for this part yet.
Overview of CDR34BX154AKUR\M1K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR34BX154AKUR\M1K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR34BX154AKUR\M1KTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0847 | Buy Now | |
DISTI #
CDR34BX154AKUR\M1K
|
Avnet Americas | Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 (0.01%FR) 125?C Plastic T/R - Custom Tape W/Leader (Alt: CDR34BX154AKUR\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 3000 Factory Stock |
|
$7.6360 | Buy Now | |
DISTI #
C1S127005825136
|
Chip1Stop | Cap Ceramic 0.15uF 50V BX 10% SMD 4.5 x 3.2 mm (0.01%FR) 125 C Plastic T/R RoHS: Not Compliant | 1000 |
|
$8.6000 | Buy Now |