Part Details for CDR34BX104AKUR7956 by KEMET Corporation
Overview of CDR34BX104AKUR7956 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX104AKUR7956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX104AKUR7956
|
Avnet Americas | Capacitor Multi-Layer Ceramic 0.1uF 50V X7R 10% 1812 - Custom Tape W/Leader (Alt: CDR34BX104AKUR7956) RoHS: Not Compliant Min Qty: 169 Package Multiple: 169 Lead time: 39 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8844 | Buy Now |