Part Details for CDR34BX104AKUR by KYOCERA AVX Components
Overview of CDR34BX104AKUR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX104AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74515109
|
Verical | Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1812 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2330 | Americas - 93 |
|
$7.5940 / $9.5500 | Buy Now |